
Power modules, 6ES7138-4CB11-0AB0, Siemens
Checking distributor stock and pricing after the page loads.
Siemens 6ES7138-4CB11-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | ET200S |
| Output Type | Voltage |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Not Compliant |
