
ET200S Profibus module master connection, 6ES7138-4HA00-0AB0, Siemens
Checking distributor stock and pricing after the page loads.
Siemens 6ES7138-4HA00-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 119.5mm |
| Width | 35mm |
| RoHS | Compliant |
