
ET200S Interface Module IM 151-1 Compact, 24 DI, 6ES7151-1CA00-1BL0, Siemens
Siemens 6ES7151-1CA00-1BL0 technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Number of I/Os | 32 |
| Number of Inputs | 32 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
