Sign in to ask questions about the Siemens 6ES7151-1CA00-3BL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7151-1CA00-3BL0 technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Output Type | Digital |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Weight | 230g |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7151-1CA00-3BL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
