
Siemens PLC I/O Module ET200S 24 V dc, 119.5 x 60 x 75 mm
Siemens 6ES7151-7AA20-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 119.5mm |
| Manufacturer Series | ET200S |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.