Siemens 6ES7151-7AA21-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 119.5mm |
| Manufacturer Series | IM151 |
| Mount | Wall, DIN Rail |
| Output Current | 700mA |
| Ratings | IP20 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7151-7AA21-0AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
