Siemens 6ES71518AB010AB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Height | 119.5mm |
| Length | 119.5mm |
| Manufacturer Series | 6ES7 Series |
| Ratings | IP20 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES71518AB010AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
