The SIMATIC ET 200SP PROFINET interface module bundle (IM 155-6PN ST) is designed for distributed I/O configurations. This bundle includes the interface module (6ES7155-6AU01-0BN0), a server module (6ES7193-6PA00-0AA0), and a BusAdapter BA 2xRJ45 (6ES7193-6AR00-0AA0). It supports up to 32 I/O modules and 16 ET 200AL modules, featuring single hot-swapping capability and integrated diagnostics via LED status indicators. Communication is handled through a PROFINET interface with two ports via the included BusAdapter, supporting 100 Mbit/s full duplex transmission.
Siemens 6ES7155-6AA01-0BN0 technical specifications.
| Supply voltage (DC) | 24V |
| Permissible range, lower limit (DC) | 19.2V |
| Permissible range, upper limit (DC) | 28.8V |
| Current consumption, max. | 550mA |
| Power loss, typ. | 1.9W |
| Number of I/O modules, max. | 32modules |
| Transmission rate, max. | 100Mbit/s |
| Width | 50mm |
| Height | 117mm |
| Depth | 74mm |
| Weight | 147g |
| Ce Mark | Compliant |
| Ul Approval | Yes |
| Culus | Yes |
| Fm Approval | Yes |
| Rcm (acma) | Yes |
| Kc Approval | Yes |
| RoHS | Since 26/04/17 |
Download the complete datasheet for Siemens 6ES7155-6AA01-0BN0 to view detailed technical specifications.
No datasheet is available for this part.