Siemens 6ES7193-4CD30-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 43mm |
| Height | 132mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7193-4CD30-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
