The SIMATIC ET 200SP BaseUnit is a modular component designed for the ET 200SP I/O system. It features 16 push-in terminals without auxiliary terminals and is bridged to the left BaseUnit. It supports supply voltages up to 24 V DC and currents up to 10 A. The unit is designed for DIN rail mounting and serves as the housing and electrical connection point for ET 200SP peripheral modules.
Siemens 6ES7193-6BP00-0BA0 technical specifications.
| Voltage Rating | 24V DC |
| Current Rating | 10A |
| Number of Terminals | 16count |
| Terminal Type | Push-in |
| Width | 15mm |
| Height | 117mm |
| Depth | 35mm |
| RoHS | Compliant |
| Explosion Safety Gas | ATEX gas-ex-protection, Cat. 3G |
Download the complete datasheet for Siemens 6ES7193-6BP00-0BA0 to view detailed technical specifications.
No datasheet is available for this part.