Siemens 6ES71931CH000XA0 technical specifications.
| Height | 100mm |
| Mount | Screw |
| Weight | 230g |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES71931CH000XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.