
The Siemens 6ES7211-0BA23-0XB0 is a digital I/O module designed for use in SIMATIC S7-200 and S7-1200 series systems. It features 40 points of digital I/O and supports RS-485 communication. The module has a memory size of 4KB and can supply up to 2A of output current. It is rated for operation in temperatures ranging from 0°C to 45°C and is compliant with IP20 ratings. The module measures 200mm in package size and has a mounting style of rack.
Siemens 6ES7211-0BA23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Interface | RS-485 |
| Length | 80mm |
| Manufacturer Series | S7-1200, S7-200 |
| Max Operating Temperature | 45°C |
| Max Supply Voltage (AC) | 230V |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (AC) | 100V |
| Mount | Rack |
| Number of I/Os | 40 |
| Output Current | 2A |
| Ratings | IP20 |
| Series | SIMATIC S7-200 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7211-0BA23-0XB0 to view detailed technical specifications.
No datasheet is available for this part.