
The 6ES7211-1AD30-0XB0 is a 12-port Ethernet module from Siemens, part of the SIMATIC S7-1200 series. It measures 75mm in depth, 100mm in length, and 90mm in width. The module operates within a temperature range of 0 to 45°C. It is designed for DIN rail mounting and supports 12 I/Os, with an output current of 500mA.
Siemens 6ES7211-1AD30-0XB0 technical specifications.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 12 |
| Output Current | 500mA |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7211-1AD30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
