
The Siemens SIMATIC S7-1200 12-Port DIN Rail Mount Industrial Ethernet Module has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. It features a maximum supply voltage of 264V AC and a minimum supply voltage of 85V AC. The module has 12 I/Os and an output current of 2A. It is rated for IP20 and has a memory size of 1MB. The module is designed for DIN rail mounting and supports RS-232 and RS-485 interfaces.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Height | 100mm |
| Interface | RS-232, RS-485 |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Memory Size | 1MB |
| Min Supply Voltage (AC) | 85V |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 12 |
| Output Current | 2A |
| Ratings | IP20 |
| Width | 90mm |
| RoHS | Compliant |