Sign in to ask questions about the Siemens 6ES7211-1HE31-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7211-1HE31-0XB0 technical specifications.
| Depth | 75mm |
| Length | 100mm |
| Load Current | 2A |
| Manufacturer Series | S7-1200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall, DIN Rail |
| Number of I/Os | 12 |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7211-1HE31-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
