Siemens SIMATIC S7-200 PLC CPU, 4 kB Program Capacity, 40 I/O Ports, 20.4 28.8 V dc
Siemens 6ES7212-1AB20-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 66mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | SIMATIC S7-200 Series |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 40 |
| Output Current | 750mA |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7212-1AB20-0XB0 to view detailed technical specifications.
No datasheet is available for this part.