
Siemens SIMATIC S7-1200 PLC CPU, Digital Output, Ethernet Networking HMI SIMATIC Controllers Interface, 16 I/O Ports
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 16 |
| Output Current | 500mA |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Width | 90mm |
| RoHS | Not Compliant |
