Siemens 6ES7212-1AE31-0XB0 technical specifications.
| Depth | 100mm |
| Description | TRANSISTOR |
| Height | 100mm |
| Length | 90mm |
| Load Current | 500mA |
| Manufacturer Series | S7-1200 |
| Max Supply Voltage (DC) | 28.8V |
| Memory Size | 1MB |
| Min Supply Voltage (DC) | 20.4V |
| Mount | Wall, DIN Rail |
| Network Type | ETHERNET |
| Output Current | 1A |
| Output Type | Pulse |
| Ratings | IP65, IP20 |
| Reach SVHC Compliant | Yes |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7212-1AE31-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
