
The Siemens 6ES7212-1BD31-4YB0 is a 16-channel DIN rail mount Ethernet module designed for the SIMATIC S7-1200 series. It measures 75mm in depth, 100mm in length, and 90mm in width. The module operates within a temperature range of 0-45°C and is mounted on a DIN rail. It features 16 I/O channels and can supply an output current of up to 2A.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 16 |
| Output Current | 2A |
| Width | 90mm |
| RoHS | Compliant |