
Siemens 6ES7212-1HD30-0XB0 technical specifications.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 16 |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7212-1HD30-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
