
Siemens SIMATIC S7-1200 PLC CPU, Digital, Relay Output, Ethernet Networking Profinet Interface, 50 kB Program Capacity
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES7212-1HE31-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 75mm |
| Height | 100mm |
| Interface | RS-232, RS-485 |
| Length | 100mm |
| Load Current | 2A |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28.8V |
| Memory Size | 1MB |
| Min Supply Voltage (DC) | 20.4V |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Current | 1A |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7212-1HE31-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
