
The Siemens 6ES7214-1AD23-0XB0 is a 24-input/10-output PLC module from the S7-200 series. It measures 62mm in depth, 80mm in length, and 120.5mm in width, with a mounting option of DIN Rail. The module operates within a temperature range of 0-45°C and is rated for an output current of 750mA. It meets IP20 ratings and is compliant with RoHS regulations.
Siemens 6ES7214-1AD23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Length | 80mm |
| Manufacturer Series | S7-200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, DIN Rail |
| Number of I/Os | 24 |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Output Current | 750mA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 120.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7214-1AD23-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
