Siemens 6ES7214-1BD23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Interface | RS-485 |
| Length | 80mm |
| Manufacturer Series | S7-200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Mount | Rack, DIN Rail |
| Number of I/Os | 24 |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Output Current | 2A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 120.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7214-1BD23-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
