The SIMATIC S7-1200 CPU 1214C is a compact central processing unit featuring a high-speed processor and integrated I/O. It includes 14 digital inputs at 24V DC, 10 relay digital outputs (2A), and 2 integrated analog inputs (0-10V DC). The unit is powered by an AC supply ranging from 85V to 264V at 47-63 Hz and includes 100 KB (to 150 KB depending on firmware) of program/data memory.
Siemens 6ES7214-1BG40-0XB0 technical specifications.
| Power Supply | 85 - 264V AC |
| Digital Inputs | 14Channels |
| Digital Outputs | 10Channels (Relay) |
| Analog Inputs | 2Channels (0-10V) |
| Memory | 100KB |
| Output Current | 2A |
| Power Consumption | 14W |
| IP Protection | IP20 |
| Temperature Rating | -20 to 60deg C |
| RoHS | Compliant since 12/12/2013 |
| REACH | Lead CAS-No. 7439-92-1 > 0.1% |
| WEEE | Take-Back Obligation Yes |
Download the complete datasheet for Siemens 6ES7214-1BG40-0XB0 to view detailed technical specifications.
No datasheet is available for this part.