
Siemens SIMATIC S7-1200 PLC CPU, Digital, Relay Output, Ethernet Networking, 26 I/O Ports, 20.4 28.8 V dc
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 26 |
| Output Current | 1.6A |
| Width | 110mm |
| RoHS | Compliant |
