Siemens 6ES7214-1HG31-0XB0 technical specifications.
| Depth | 75mm |
| Length | 100mm |
| Load Current | 2A |
| Manufacturer Series | S7-1200 |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Current | 1.6A |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7214-1HG31-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
