
Siemens 6ES7215-1AG31-0XB0 technical specifications.
| Package/Case | 100 |
| Depth | 75mm |
| Description | TRANSISTOR |
| Length | 130mm |
| Load Current | 500mA |
| Manufacturer Series | S7-1200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall, DIN Rail |
| Network Type | ETHERNET |
| Output Current | 1.6A |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7215-1AG31-0XB0 to view detailed technical specifications.
No datasheet is available for this part.