
The Siemens 6ES7216-2AD23-0XB0 is a digital input module with 40 points, designed for use in S7-200 series systems. It has a maximum operating temperature range of 0 to 45°C and a maximum supply voltage of 28.8V. The module is rated for an output current of 750mA and is compliant with IP20 and RoHS regulations. It is also Reach SVHC compliant. The module measures 200mm in package size and has a mounting option for rack or DIN rail installation.
Sign in to ask questions about the Siemens 6ES7216-2AD23-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7216-2AD23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Interface | RS-485 |
| Length | 80mm |
| Manufacturer Series | S7-200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 20.4V |
| Mount | Rack, DIN Rail |
| Number of I/Os | 40 |
| Output Current | 750mA |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 196mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7216-2AD23-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
