
The Siemens 6ES7216-2BD23-0XB0 is a 40-point digital I/O module for the S7-200 series. It has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. The module is rated for IP20 and is compliant with RoHS regulations. It is designed for mounting on a DIN rail and has a width of 196mm, a length of 80mm, and a depth of 62mm.
Sign in to ask questions about the Siemens 6ES7216-2BD23-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7216-2BD23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | S7-200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, DIN Rail |
| Number of I/Os | 40 |
| Output Current | 2A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 196mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7216-2BD23-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
