
The 6ES7221-1BF30-0XB0 is an 8-channel digital I/O module from Siemens, part of the SIMATIC S7-1200 series. It has a compact module package with dimensions of 100x45x75mm. The module is designed for digital input applications and operates within a temperature range of 5-55°C. It features 8 digital inputs and 8 I/O channels in total.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7221-1BF30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
