Siemens 6ES7221-1BH22-0XA0 technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | SIMATIC S7-200 Series |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Reach SVHC Compliant | No |
| Series | S7-200 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7221-1BH22-0XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
