
The Siemens 6ES7221-1BH30-0XB0 is a 16-channel digital I/O module with a module package and dimensions of 100mm in length, 75mm in depth, and 45mm in width. It operates within a temperature range of 5-55°C and is part of the SIMATIC S71200 series. This module has 16 inputs and 16 I/Os, with an input type of digital.
Siemens 6ES7221-1BH30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SIMATIC S71200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7221-1BH30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.