The 6ES7221-1EF22-0XA0 is an 8-input digital module from Siemens' S7-200 series, measuring 62mm in depth, 71.2mm in width, and 80mm in length. It is designed for digital input applications and is compliant with Reach SVHC regulations. The module is part of the S7-200 series and is manufactured by Siemens.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 62mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | S7-200 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 71.2mm |
| RoHS | Compliant |