Siemens 6ES7221-3AD30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Input Type | DIGITAL |
| Length | 62mm |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7221-3AD30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.