Siemens 6ES7222-1BD30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Length | 62mm |
| Manufacturer Series | 6ES7 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 50mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7222-1BD30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
