
The Siemens 6ES7222-1BF30-0XB0 is an 8-channel digital output module designed for the SIMATIC S71200 series. It has a maximum operating temperature range of 5-55°C and can supply up to 500mA of current per output. The module measures 75mm in depth, 100mm in length, and 45mm in width, making it suitable for a variety of industrial applications. It features 8 digital outputs and 8 I/Os, making it a versatile solution for control and monitoring systems.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7222-1BF30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S71200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
