Siemens 6ES7222-1BF32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SM 1222 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SIMATIC S7-1200 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7222-1BF32-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
