Siemens PLC I/O Module SIMATIC S7-1200 16 x I/O, 0.5 A 24 V dc, 100 x 45 x 75 mm
Siemens 6ES7222-1BH30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7222-1BH30-0XB0 to view detailed technical specifications.
No datasheet is available for this part.