
The Siemens 6ES7222-1HH32-0XB0 is a 16-channel digital output module with a maximum output current of 2A. It has a compact module package with dimensions of 100mm in length, 75mm in depth, and 45mm in width. The module operates within a temperature range of -40°C to 70°C and is rated for IP20 protection. It is designed for use in industrial automation and control applications, particularly in pneumatics and fluid power control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES7222-1HH32-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7222-1HH32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SM 1222 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 16 |
| Output Current | 2A |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7222-1HH32-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
