The SM 1222 digital output module is a 16-channel expansion module designed for the SIMATIC S7-1200 PLC series. It features 24V DC transistor outputs with a 0.5A rated current per channel. It supports sinking/sourcing configurations and provides potential separation between channels and the backplane bus. The module includes LED status indicators for each output and is designed for IP20 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES72221BH320XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of digital outputs | 16Channels |
| Output current (rated value) | 0.5A |
| Rated supply voltage (DC) | 24V |
| Current consumption from backplane bus | 140mA |
| Power loss, typ. | 2.5W |
| Switching capacity (lamp load) | 5W |
| Output delay (0 to 1) | 50µs |
| Shielded cable length, max. | 500m |
| Width | 45mm |
| Height | 100mm |
| Weight | 0.437lb |
| Ce | Yes |
| Culus | Yes |
| Fm | Yes |
| RoHS | Compliant since 03/15/2013 |
| REACH | Lead CAS-No. 7439-92-1 > 0,1 % (w/w) |
Download the complete datasheet for Siemens 6ES72221BH320XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.