The 6ES7223-1BF22-0XA0 is an 8-channel digital I/O module from Siemens, part of the SIMATIC S7-200 Series. It has a module package with dimensions of 62mm depth, 80mm height, and 46mm width. The module has 4 digital inputs and 4 digital outputs, with an output current of 750mA. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES7223-1BF22-0XA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7223-1BF22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Length | 62mm |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of I/Os | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 750mA |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1BF22-0XA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.