Siemens PLC I/O Module SIMATIC S7-200 Series 16 x I/O, 0.5 A 24 V dc
Checking distributor stock and pricing after the page loads.
Siemens 6ES7223-1BH20-0XA0 technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | Digital |
| RoHS | Not Compliant |