The 6ES7223-1BH30-0XB0 is a digital I/O module with 16 channels, comprising 8 inputs and 8 outputs. It has a maximum operating temperature of 55°C and a minimum operating temperature of 5°C. The module measures 100mm in length, 75mm in depth, and 45mm in width. It is part of the SIMATIC S7-1200 series from Siemens and is designed for digital input applications.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7223-1BH30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Width | 45mm |
| RoHS | Compliant |