
The 6ES7223-1BH32-0XB0 is a digital I/O module with 16 channels, 8 inputs, and 8 outputs. It has an output current rating of 500mA and operates within a temperature range of -40°C to 70°C. The module is rated for IP20 and is compliant with RoHS regulations. It measures 100mm in length, 75mm in depth, and 45mm in width.
Siemens 6ES7223-1BH32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SM 1223 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1BH32-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
