Siemens PLC I/O Module SIMATIC S7-200 Series 32 x I/O, 0.75 A 24 V dc
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 750mA |
| Output Type | Digital |
| RoHS | Not Compliant |