PLC Expansion Module Input/Output 32 Input; 32 Output 24 V dc 80 x 196 x 62 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 62mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Type | Digital |
| Width | 196mm |
| RoHS | Compliant |