Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES7223-1HF22-0XA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7223-1HF22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Length | 62mm |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of I/Os | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 750mA |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1HF22-0XA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
