Digital I/O Module | EM 223 | SIMATIC S7-200 | 6ES7223-1PH00-0XA0
Checking distributor stock and pricing after the page loads.
Siemens 6ES7223-1PH00-0XA0 technical specifications.
| Package/Case | Module |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Voltage | 24V |
| RoHS | Not Compliant |