Siemens 6ES7223-1PL22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Length | 62mm |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 750mA |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 137.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1PL22-0XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
