
S7-1200 signal module SIMATIC S7-1200, 16 DI, 16 RO, 6ES7223-1PL32-0XB0, Siemens
Siemens 6ES7223-1PL32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SM 1223 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 2A |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1PL32-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
